You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

59025-1-S-02-A

Reed Switch, 59025 Series, Cylindrical, 18 mm, SPST-NO, 10 W, 200 Vdc, 0.5 A, 12 to 18 AT

LITTELFUSE 59025-1-S-02-A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
59025-1-S-02-A
Order Code:
5540665
Product Range
59025 Series
Technical Datasheet:
59025-1-S-02-A   Datasheet
See all Technical Docs

Product Range Selector (59025 Series)

See all from this product range

Product Overview

The 59025-1-S-02-A is a Reed Sensor, 2 part magnetically operated proximity sensor. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Operates through non-ferrous materials such as wood, plastic or aluminium. UL recognized.
  • Normally open contact
  • Tinned leads
  • -40 to 105°C Operating temperature

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7.9mm

:
Cable

:
-40°C

:
105°C

:
500mA

:
59025 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

5,386 In stock

2,900 more will be available on 8/19/21

Reserving future stock

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€2.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.69
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €2.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €2.54
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €2.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €2.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --