You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GPT-9803

Electrical Safety Tester, GPT-9000 Series, AC/DC Withstanding Voltage, Insulation Resistance

GW INSTEK GPT-9803
GW INSTEK GPT-9803

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GPT-9803
Order Code:
2748533
Product Range
GPT-9000 Series
Technical Datasheet:
GPT-9803   Datasheet
See all Technical Docs

Product Range Selector (GPT-9000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
GPT-9000 Series

:
AC/DC Withstanding Voltage, Insulation Resistance

:
0.1kV to 5kV

:
0.1kV to 6kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The GPT-9803 from GW Instek is a GPT-9800 series A.C. 200VA AC/DC voltage/insulation resistance tester. It is capable of performing both AC and DC withstanding tests. The GPT-9803 is built upon a high efficiency PWM amplifier platform with AC 200VA maximum output capacity to impede influence from voltage fluctuation of input AC source. A self check is performed to make sure all the functions and operations are under normal condition each time when the tester is turned on, the zero crossing turn-on design imposes output voltage to always begin at zero crossing of a sine wave to avoid impact of surge voltage output and output voltage is automatically cut off (within 150µs) when abnormal output voltages have been detected or when the upper or lower current limits have been reached during testing. The tester is equipped with a simple & clear panel layout, high resolution dot matrix LCD display and colour LED indicators, allow operators to interpret measurement results easily and quickl
  • Provides solid foundation for reliable, safe and practical safety compliance testing
  • 0.050KV to 5.000KV AC, 0.050KV to 6.000KV DC withstanding, 1Mohm to 9500Mohm insulating resistance
  • RS-232C, USB, signal I/O and GPIB (optional) interface, 100 memory block for test condition setting
  • High accuracy, high efficiency, high stability output and high resolution testing performance
  • AC 100V/120V/220V/230V ±10%, 50/60Hz power, 330 (W) x 148 (H) x 452mm(D) dimension, 19Kg weight
  • Multiple protection mechanisms, friendly user interface, 500VA power consumption
  • 240x64 ice blue dot matrix LCD, manual/auto mode, safety interlock function
  • Function key for quick selecting, high intensity flash for caution & status indication
  • Zero crossing turn-on operation controllable ramp-up time, true RMS current measurement
  • 1µA for measuring current, 2V for setting voltage and IEC, EN, UL, CSA, GB, JIS approved

Applications

Test & Measurement

Contents

GPT-9803 AC/DC withstanding voltage tester, Quick start guide x 1, CD x1 (completed user manual), Power cord x 1, Interlock key x 1, Remote terminal male plug x 1, Test lead GHT-114 x 1.

Footnotes

Never touch the safety tester, lead wires, terminals, probes and other connected equipment when the tester is testing.

Warnings

The GPT-9000/9900A series is a high voltage instrument that outputs dangerous voltages. GPT-9000/9000A Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.
Best Seller

2 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€1,436.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,436.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange