You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GOS-620

Analogue Oscilloscope, 2 Channel, 20 MHz, CRT, 17.5 ns

GW INSTEK GOS-620

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GOS-620
Order Code:
2748514
Technical Datasheet:
GOS-620   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
20MHz

:
CRT

:
17.5ns

:
OSC GOS-620, One 20MHz GTP-020A-4 Passive Probe Per Ch(1:1/10:1), Power Cord, Documentation CD

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The GOS-620 from GW Instek is a dual channel analogue oscilloscope delivers the most economic solution for measurement demand. Offering 1mV ~ 5V vertical sensitivity, 0.2s/div ~ 0.5s/div sweep time and useful auto/norm/TV-V/TV-H trigger modes the GOS-620 is best economic choice for education, production lines and repair service application.
  • AC 115/230V ±15% power source
  • 6" CRT display
  • 20MHz bandwidth
  • Input Impedance selection of 1Mohm
  • High sensitivity 1mV/div
  • TV synchronization
  • Z-axis input
  • ALT triggering function
  • CH1 output

Applications

Test & Measurement

Contents

GOS-620, User manual, Power cord, GTP-020A-4: 20MHz (10:1/1:1) switchable passive probe (one per channel).

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

€408.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €408.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange