You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GFG-8219A
Function Generator, 1 Channel, 3 MHz, GFG-8200A Series
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- GFG-8219A
- Order Code:
- 2460253
- Product Range
- GFG-8200A Series
- Technical Datasheet:
- GFG-8219A Datasheet
Product Range Selector (GFG-8200A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Function
- :
- 1 Channel
- :
- GFG-8200A Series
- :
- 3MHz
- :
- AM, FM
- :
- -
- :
- -
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Supports 0.3Hz to 3MHz frequency range
- Waveforms - Sine, triangle, square, ramp, TTL and CMOS output
- External voltage controlled frequency (VCF) function
- Duty cycle control with signal inversion capability
- Variable DC offset control
- Two-step (-20dB x 2) and variable attenuator
- Built-in 6 digit counter with INT/EXT function up to 150MHz
- INT/EXT AM/FM modulation
- LIN/LOG sweep mode
- GCV output for synchronization
Applications
Test & Measurement, Audio
Footnotes
6 In stock Need more?
6 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 3/1/21
1 more will be available on 3/24/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/31/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each