You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GDS-2204E

Digital Oscilloscope, GDS-2000E Series, 4 Channel, 200 MHz, 1 GSPS, 10 Mpts, 1.75 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-2204E
Order Code:
2748509
Product Range
GDS-2000E Series
Technical Datasheet:
GDS-2204E   Datasheet
See all Technical Docs

Product Range Selector (GDS-2000E Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
GDS-2000E Series

:
4 Channel

:
200MHz

:
1GSPS

:
10 Mpts

:
1.75ns

:
TFT LCD Colour

:
DSO GDS-2204E, Four 200MHz GTP-200B-4 Switchable Passive Probes 10:1/1:1 (one for each channel), Power Cord, Quick Start Guide & User Manual CD.

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The GDS-2204E from GW Instek is a GDS-2000E series 200MHZ, 4-channel, digital storage oscilloscope. This 4-channel model provides 1GSa/s real-time sampling rate for each channel. The 8inch 800 x 480 TFT LCD display and the minimum 1mV/div vertical range allow the oscilloscope to measure complex feeble signals and clearly display measurement results. With respect to the memory depth digital oscilloscope provides 10M long memory for users to completely retrieve and analyze waveforms. It is equipped with waveform search and segmented memory functions to expand the flexible applications of 10M long memory. The segmented memory can be divided the maximum into 29000 sections for users to bypass any unimportant waveforms so as to swiftly search all required waveforms. With the function, more meaningful waveforms can be saved and target waveforms can be displayed rapidly. With the waveform search function, users can rapidly search desired waveforms according to the required trigger conditions.
  • Waveform update rate of 120000wfm/s and VPO waveform display technology
  • Low background noise, beneficial to small signal measurement and data log function
  • Small signal autoset retrieving capability and digital filter function
  • Dual display screen zoom-in and play/pause functions, 1M FFT frequency domain display function
  • 36 items of auto measurement selection and statistics function, 8 x 10 divisions display graticule
  • Support I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function, 8bit :1mV~10V/div resolution
  • 20/100MHz bandwidth, 1.75ns rise time, provide the date/time for saved data
  • Digital voltage meter provides three-digit voltage meter and five-digit frequency counter
  • Dimension of 384mm x 208mm x 127mm
  • Approximate weight of 2.8Kg

Applications

Test & Measurement

Contents

GDS-2204E digital storage oscilloscope, Four GTP-200B-4 200MHz switchable passive probes 10:1/1:1 (one for each channel), power cord, quick start guide & user manual CD.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

Back order today stock arriving week commencing 4/12/21

Notify me when back in stock

€1,354.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,354.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --