You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AFG-3051

Function Generator, Arbitrary, 2 Channel, 50 MHz, AFG3000 Series

GW INSTEK AFG-3051

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
AFG-3051
Order Code:
2460235
Product Range
AFG3000 Series
Technical Datasheet:
AFG-3051   Datasheet
See all Technical Docs

Product Range Selector (AFG3000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
2 Channel

:
AFG3000 Series

:
50MHz

:
AM, FM, FSK, PWM

:
-

:
EU, UK
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
The AFG-3051 is a 50MHz Arbitrary Function Generator with built-in multiple standard waveforms to meet users' diversified needs. The AFG-3000 series is arbitrary waveform generator designed for industrial, scientific research and educational applications. The AFG-3000 series also provides a high 16-bit resolution, 200MSa/s sample rate and a 1M memory depth for editing arbitrary waveforms directly through the intuitive user interface. The Direct Waveform Reconstruction (DWR) function enables users to directly import waveforms from a GDS-2000 series oscilloscope to the AFG-3000 via USB host, allowing users to edit waveforms and enhance measurement efficiency. In addition, the AFG-3000 series has switchable 50R and Hi-Z Impedances, built-in on-screen help for operation conveniently.
  • Wide frequency range from 1µHz to 80/50MHz
  • High 200MSa/s sampling rate
  • 16-bit Amplitude resolution
  • Output from any section of 1M-point-long waveform
  • 4.3" high resolution LCD display/on-screen help/Impedance switch
  • Four ways to generate arbitrary waveform - Front panel operation
  • CSV file uploading, direct waveform reconstruction (DWR), arbitrary
  • Waveform editing PC software
  • Supports USB, RS-232 and GPIB interface
  • Modulation, sweep and burst functions
  • Easy operation and flexible arbitrary waveform editing
  • Impedance switch and on-screen help
  • Standard communication interfaces

Applications

Test & Measurement, Industrial, Hobby & Education

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available to manufacturer lead time of 127 days

€1,792.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,792.00