You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HUC31-00 RLC100

LCR Meter, Bench, 1 kHz, 199.9 H, 1999 µF, 1.999 Mohm

GRUNDIG HUC31-00 RLC100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GRUNDIG GRUNDIG
Manufacturer Part No:
HUC31-00 RLC100
Order Code:
4130900
Technical Datasheet:
HUC31-00 RLC100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bench

:
1kHz

:
199.9H

:
1999?F

:
1.999Mohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The RLC 100 is a compact RLC Meter with excellent features. With its basic accuracy of 0.5% the RLC 100 is the right measuring instrument for the Parameter measuring of passive components in daily laboratory and service work. The fully automatic choice of the measuring range of the RLC 100 allows fast working. The measuring objects are connected up by means of two grip clamps. The tried-and-tested 4-line connection effectively suppresses stray capacitance. In addition to compensation of (the adapter residual capacity by simply pressing a button) this ensures a maximum measuring accuracy even with small L and C values. RLC100 is also suitable for random tests of components. The internal polarization voltage allows the C measurement at electrolytic capacitors. The RLC 100 is controlled by a microprocessor. Allowing simple operation by means of 'quattro key' operating concept, device self-diagnosis and complete remote control via standard interface RS 232 C
  • Compact RLC meter
  • Basic accuracy of 0.5%
  • Suitable for random tests of components
  • Microprocessor controlled
  • 16-digit alphanumeric display

Applications

Test & Measurement, Maintenance & Repair

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

€445.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €445.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange