You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NC-500 NETCAT PRO 2
Wire Tester, Netcat Pro Series, Network, Portable, 600 m Range, LCD Screen, 85 mm x 35 mm
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- NC-500 NETCAT PRO 2
- Order Code:
- 2913040
- Product Range
- NETcat Pro2 Series
- Also Known As:
- GTIN UPC EAN: 783310236399
- Technical Datasheet:
- NC-500 NETCAT PRO 2 Datasheet
Product Range Selector (NETcat Pro2 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Network Cable Tester
- :
- -
- :
- 170mm
- :
- 85mm
- :
- 35mm
- :
- NETcat Pro2 Series
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Identifies active network devices on 10/100/1000 Base-T Ethernet (802.3) networks
- Memo pad (60 characters)/reminder stored in non-volatile memory
- RJ45 shielded jacks, F-type threaded female coaxial interface connectors
- NVP cable library allows for 5 commonly used fixed and 5 user selectable cable types
- Tests shielded twisted pair (STP), unshielded twisted pair (UTP) and coaxial cables
- Patch cable and remote jack wire-map
- Office identification using remote ID units
- Remote jack ID and verification
- Operates on a single 9V battery (with low battery indicator)
- Graphical touch screen display
- Remote jack ID and verification
- Operates on a single 9V battery, with low battery indicator
- Pulsed time domain reflectometer (TDR) shows length of all pairs
- Compatible with Greenlee precision digital probes
- Dimensions (WxHxD): 35x170x85mm
- Weight: 200g
Applications
Test & Measurement
Also Known As
2 In stock Need more?
2 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/22/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €363.04 | |
3+ | €334.68 |
Pricing is unavailable. Please contact customer services.