You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CP1010

Ammeter, AC / DC Current, Hand Held, 0A to 1kA, 0A to 1kA, True RMS, 4000

GMC-I PROSYS CP1010

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP1010
Order Code:
2444052
Technical Datasheet:
CP1010   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC / DC Current

:
Hand Held

:
0A to 1kA

:
0A to 1kA

:
True RMS

:
4000

:
3.75

:
Auto
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
The CP1010 is an AC/DC True-RMS Clamp Meter offers 400/1000A auto ranging with 100mA/1A resolution. The advanced patented magnetic circuit design results in accuracy to be little affected by external magnetic fields or off-centre conductor positioning. The safety features including a tactile barrier and special jaw design provide the user with confidence when making measurements in hazardous voltage areas. Conformance to EMC standards ensures high reliability through reduced susceptibility to electromagnetic interference.
  • Auto zero and auto power-OFF
  • Low battery indicator
  • Compact light weight design

Applications

Test & Measurement, Industrial, Power Management, Lighting, Consumer Electronics

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

€233.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3 Minimum: 3
Quantity Price Your Price
 
 
3+ €233.00