You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SK-TSC-1127-SB

Evaluation Module, FMA1127 Touch Sensor Controller, 12 Touch Input Channels, 6 Digital I/Os

FUJITSU SK-TSC-1127-SB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-TSC-1127-SB
Order Code:
1832002
Technical Datasheet:
SK-TSC-1127-SB   Datasheet
See all Technical Docs

Product Overview

SK-TSC-1127-SB starter kit allows easy evaluation of the FMA1127 touch sensor controller. The FMA1127 low power, compact, flexible touch sensor controller converts capacitance generated between the human body and a conductive touch pad to digital data without any analog Signal Processing. It features a slider consisting of eight capacitive touch elements as well as four single buttons. The kit uses an SK-16FX-EUROSCOPE Starter Kit (ordered separately) holding the 16FX MB96F348 MCU as host platform, so that the user can easily develop TSC applications using the EUROSCOPE debugging environment. Alternatively, the touch board can be connected to the EVALB1127 TSC Tuning Kit (ordered separately). The TSC touch board is connected using a 10 pole ribbon cable which holds the power supply lines, the I2C connection as well as reset and interrupt lines. It can be connected either to the Starter Kit using the included adapter board (ADA-16FX-TSC-LCD) or to the TSC Tuning Kit EVALB1127.
  • FMA1127DC-30S touch sensor controller (SOP30) with 12 touch input channels and 6 digital I/Os
  • Slider (eight elements)
  • Four buttons
  • Six LEDs
  • 10 pin connector for I2C and interrupt signals, pin compatible with EVALB1127 tuning kit
  • Completely flat front surface for easy mounting to different front panels
  • Adapter board (ADA-16FX-TSC-LCD) to connect to SK-16FX-EUROSCOPE (not included)
  • Connector for parallel LC Display (on ADA-16FX-TSC-LCD)
  • 3.3V to 5V operation

Applications

Sensing & Instrumentation, Portable Devices, Consumer Electronics

Contents

SK-TSC-1127S-SB touch board with FMA1127, ADA-16FX-TSC-LCD, 10 pin ribbon cable, Three FMA1127DC-30S sample.

Warnings

This evaluation system must only be used for test applications in an evaluation laboratory environment.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor

:
Fujitsu

:
FMA1127

:
Touch Screen Controller

:
Touch Board SK-TSC-1127S-SB, ADA-16FX-TSC-LCD, 10-pin Ribbon Cable, 3xFMA1127DC-30S Sample

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to manufacturer lead time of 190 days

€108.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €108.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --