You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SK-16FX-64PMC

Evaluation Board, MB96350 Fujitsu 16FX MCU, EUROScope Lite, UART transceiver, USB/Serial Converter

FUJITSU SK-16FX-64PMC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-16FX-64PMC
Order Code:
1832000
Technical Datasheet:
SK-16FX-64PMC   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fujitsu

:
16bit

:
16FX

:
F2MC

:
F2MC

:
MB96F356RSB

:
Evaluation Board with MB96F356RSB, USB Cable, RS232 Cable, Mini CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

SK-16FX-64PMC is a starter kit for MB96F356RSB microcontroller. This low cost evaluation board is based on the 16FX microcontroller MB96350 series. The microcontroller on the board is already preprogrammed with a simple application. It includes 'EUROScope lite 16FX', an exclusive version source level debugger for 16FX family. The sophisticated user interface helps keep track of every important piece of information: windows can be docked to the edge of main window and don't obscure important data. Multi threading makes the user interface highly responsive extremely easy to work with. The 16FX family supports on chip debugging. The microcontroller can be connected directly to the Host PC via a serial RS232 or USB interface. Since an on chip hardware module and the firmware (boot ROM) of the MCU completely implement the debug functionality, loading of kernels or linking of a library is not necessary. Therefore 100% of program memory is available for application.
  • UART transceiver (SUB D9 connector)
  • USB to serial converter (Type B connector)
  • High speed CAN transceiver (SUB D9 connector)
  • LED display (7 segment), User buttons
  • Reset button, Reset LED
  • All 64 pins routed to pin header
  • On board 5V and 3V voltage regulators, Power LED
  • USB power supply (external power supply possible)

Applications

Industrial, Automotive

Contents

Board, Cables, CD.

Available to manufacturer lead time of 85 days

€395.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €395.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --