You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MB85RC64PNF-G-JNE1
NVRAM, FRAM, 64 Kbit, 8K x 8bit, I2C, 900 ns, SOP
- Manufacturer:
- FUJITSU FUJITSU
- Manufacturer Part No:
- MB85RC64PNF-G-JNE1
- Order Code:
- 1831994
- Technical Datasheet:
- MB85RC64PNF-G-JNE1 Datasheet
Product Overview
- Supports standard or fast mode
- Serial clock and serial data interface
- 400kHz Maximum Operating frequency
- 1E+10 times Read or write endurance
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FRAM
- :
- 64Kbit
- :
- 8K x 8bit
- :
- I2C
- :
- 900ns
- :
- SOP
- :
- 8Pins
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 2A - 4 weeks
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Back order today stock arriving week commencing 3/5/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
116 more will be available on 3/5/21
15 more will be available on 5/14/21
113 more will be available on 5/21/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €3.85 | |
10+ | €3.19 | |
25+ | €2.86 | |
50+ | €2.64 | |
100+ | €2.47 | |
250+ | €2.34 | |
500+ | €2.24 |
Pricing is unavailable. Please contact customer services.