You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MB85RC16PNF-G-JNE1

NVRAM, FRAM, 16 Kbit, 2K x 8bit, I2C, SOIC

FUJITSU MB85RC16PNF-G-JNE1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
MB85RC16PNF-G-JNE1
Order Code:
2070257
See all Technical Docs

Product Overview

The MB85RC16PNF-G-JNE1 is a 16kB I²C Ferroelectric Random Access Memory (FRAM) chip in a configuration of 2048 words x 8-bit, using the ferroelectric process and silicon gate CMOS process technologies for forming the nonvolatile memory cells. Unlike SRAM, the MB85RC16 is able to retain data without using a data backup battery. The memory cells used in the MB85RC16 have at least 10¹⁰ read/write operation endurance per bit, which is a significant improvement over the number of read and write operations supported by other nonvolatile memory products. The MB85RC16 can provide writing in one byte units because the long writing time is not required unlike flash memory and E²PROM. Therefore, the writing completion waiting sequence like a write busy state is not required.
  • Operating frequency - 1MHz maximum
  • 2-wire serial interface
  • Operating power supply voltage - 2.7 to 3.6V
  • Low power consumption
  • Data retention - 10 years

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FRAM

:
16Kbit

:
2K x 8bit

:
I2C

:
-

:
SOIC

:
8Pins

:
2.7V

:
3.6V

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

4 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€1.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €1.29
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €1.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €1.06
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.993
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.94
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.905
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ €0.887
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange