You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FCN747B010AUO
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 10 Contacts, Cable Mount
- Manufacturer:
- FUJITSU FUJITSU
- Manufacturer Part No:
- FCN747B010AUO
- Order Code:
- 1097363
- Product Range
- 740 Series
- Technical Datasheet:
- FCN747B010AUO Datasheet
Product Range Selector (740 Series)
See all from this product rangeAlternatives for FCN747B010AUO
Product Overview
- 250VAC Voltage rating
- 1000MR at 500VDC Minimum insulation resistance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 2 Row
- :
- 10Contacts
- :
- Cable Mount
- :
- Copper
- :
- Gold Plated Contacts
- :
- 740 Series
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each