You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VLA517-01R
Galvanic Isolated Gate Driver for IGBTs or MOSFETs, 4 A, SIP-15
- Manufacturer:
- FUJI ELECTRIC FUJI ELECTRIC
- Manufacturer Part No:
- VLA517-01R
- Order Code:
- 1689601
- Technical Datasheet:
- VLA517-01R Datasheet
Product Overview
- Gate resistance 1.1R
- High output voltage 14.5V
- Low output voltage -4V
- Rise & fall time 1.0µs
- Operating temperature range -25°C to +60°C
- Pin/Package 15/SIL
- Maximum switching frequency 40kHz
- Single supply voltage range 20V to 22V needed
- Photo coupler input current range 9mA to 11mA
- Built-in over current protection circuit
- Applications include UPS, SMPS & inverter
- Few external components needed
- Isolation voltage 2500V rms
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- 4A
- :
- -
- :
- -
- :
- 60°C
- :
- SIP
- :
- Solder
- :
- -
- :
- -
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €8.64 | |
5+ | €8.14 | |
10+ | €7.62 | |
50+ | €7.48 | |
100+ | €7.32 | |
250+ | €7.16 |
Pricing is unavailable. Please contact customer services.