You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VSHLD-FT121
Daughter Board, FT121 G Sensor Shield, 3-Axis Linear Accelerometer, Connects with Arduino Pro
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- VSHLD-FT121
- Order Code:
- 2419942
- Technical Datasheet:
- VSHLD-FT121 Datasheet
Product Overview
- FT121 enhanced USB device controller with SPI interface
- LIS313DLH 3-axis linear accelerometer (X, Y & Z) with selectable full scales of ±2/±4/±8g
- An SPI interface, data transfer over the SPI bus to the Arduino pro via pin headers
- Selectable SPI and I²C interface to control the 3-axes accelerometer
- A serial UART output pin
- Two accelerometer interrupts
- Three pushbuttons and two LEDs for HID application
- 5V USB cable power supplied operation
- Onboard 3.3V regulator to power the accelerometer
- Mini-B USB connector
- -40 to +85°C Operating temperature range
Applications
Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FTDI
- :
- -
- :
- -
- :
- FT121
- :
- -
- :
- Arduino Pro Development Board
- :
- G-Sensor Shield Board FT121
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Only 1 Remaining
Product is no longer manufactured
1 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each