You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VNC1L-1A-REEL
USB Interface, Vinculum USB Host Controller, USB 2.0, 3 V, 3.6 V, LQFP, 48 Pins
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- VNC1L-1A-REEL
- Order Code:
- 1329312
- Technical Datasheet:
- VNC1L-1A-REEL Datasheet
Product Overview
- Single chip embedded dual USB host controller in 48 pin LQFP package
- Two independent USB 2.0 low-speed/full-speed USB host ports
- Entire USB protocol handled on the chip
- Integrated pull-up and pull-down resistors
- Integrated FTDI proprietary, 8/32bit embedded MCU processor core -Vinculum MCU (VMCU)
- Integrated, reconfigurable, 64K bytes of embedded Flash (E-FLASH) memory to store firmware
- Field upgradeable firmware over UART or USB
- Integrated numeric co-processor (NCP) enhances 32bit arithmetic speeds
- Twin DMA controllers (one per USB interface)
- Programmable via UART interface
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Vinculum USB Host Controller
- :
- USB 2.0
- :
- 3V
- :
- 3.6V
- :
- LQFP
- :
- 48Pins
- :
- 480Mbps
- :
- 2 Port
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
8,924 In stock Need more?
8,924 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/7/22
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | €9.51 | |
10+ | €9.07 | |
50+ | €8.68 | |
100+ | €8.29 | |
250+ | €7.42 | |
500+ | €6.63 | |
1000+ | €6.07 | |
2000+ | €5.95 |
Pricing is unavailable. Please contact customer services.