You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VMUSIC2
USB Interface, Data Collection, Monitoring, Remote Control, Sensor Networks, USB, 4.75 V, 5.25 V
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- VMUSIC2
- Order Code:
- 1615835
- Technical Datasheet:
- VMUSIC2 Datasheet
Product Overview
- Uses VNC1L embedded USB host controller IC device combined with VLSI VS1003 IC for music playback
- USB A' type socket to connect USB Flash disk
- Stereo 3.5mm headphone jack socket for audio playback
- Audio line-out connector for audio playback
- Only four signals to connect, excluding power and ground
- Jumper selectable UART or SPI interfaces
- Single 5V supply input, traffic indicator LED
- uses Vinculum VDAP firmware and command set
- Program or update firmware via USB flash disk or via UART interface
- VMusic2 is a Pb -free, RoHS complaint development module
Applications
Audio, Communications & Networking, Multimedia
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Data Collection, Monitoring, Remote Control, Sensor Networks
- :
- -
- :
- -
- :
- USB
- :
- 4.75V
- :
- 5.25V
- :
- -
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available to manufacturer lead time of 127 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each