You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V2DIP2-32

USB Interface, USB Host Interface, VNC2-32Q, SPI, UART, 5 V

FTDI V2DIP2-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
V2DIP2-32
Order Code:
1825832
Technical Datasheet:
V2DIP2-32   Datasheet
See all Technical Docs

Product Overview

V2DIP2-32 is a 32pin VNC2 based development module with two USB connectors. The module is targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design. The VNC2 is the second of FTDI's Vinculum family of Embedded dual USB host controller devices. The VNC2 device provides USB host interfacing capability for a variety of different USB device classes including support for BOMS, Printer, HID. For mass storage devices such as USB Flash drives, VNC2 also transparently handles the FAT file structure. Communication with non USB devices such as a low cost microcontroller is accomplished via either UART, SPI or parallel FIFO interfaces. The VNC2 provides a new cost effective solution for providing USB Host capability into products that previously did not have the hardware resources available. The VNC2 supports the capability to enable customers to develop custom firmware using the Vinculum II development software tool suite.
  • Uses FTDI's the VNC2-32Q embedded USB host controller IC device
  • Two USB 'A' type socket to interface with USB peripheral devices
  • UART, parallel FIFO with and SPI interfaces can be programmed to a choice of available I/O pins
  • Single 5V supply
  • Power and traffic indicator LED's
  • All VNC2 signals available on 0.6" wide / 0.1" pitch DIL male connectors
  • Debugger interface pin available on DIL pins or via 6 way male header
  • Firmware upgrades via UART or debugger interface pin header
  • Auxiliary 3.3V / 200mA power output to external logic
  • Development tool supports compiler, linker and debugger tools complete within an IDE

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Host Interface

:
-

:
VNC2-32Q

:
SPI, UART

:
-

:
5V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

4 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€22.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €22.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange