You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V2DIP1-32
USB Interface, USB Host Interface, VNC2-32Q, SPI, UART, 5 V
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- V2DIP1-32
- Order Code:
- 1825829
- Technical Datasheet:
- V2DIP1-32 Datasheet
Product Overview
- Uses FTDI's VNC2-32Q embedded USB host controller IC device
- USB 'A' type USB socket to interface with USB peripheral devices
- Second USB interface port accessible via module pins if required
- UART, parallel FIFO with and SPI interfaces can be programmed to a choice of available I/O pins
- Single 5V supply input
- All VNC2 signals available on 0.6" wide / 0.1" pitch DIL male connectors
- Power and traffic indicator LED's
- Debugger interface pin available on DIL pins or via 6way male header
- Firmware upgrades via UART or debugger interface pin header
- Development tool supports compiler, linker and debugger tools complete within an IDE
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Host Interface
- :
- -
- :
- VNC2-32Q
- :
- SPI, UART
- :
- -
- :
- 5V
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
15 In stock Need more?
4 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
11 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available on 2/7/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/26/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €18.25 | |
10+ | €16.44 |
Pricing is unavailable. Please contact customer services.