You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V2-EVAL-EXT48
Daughter Board, 48-Pin QFN VNC2 Device, For Vinculum-II (VNC2) Evaluation Boards
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- V2-EVAL-EXT48
- Order Code:
- 1825841
- Technical Datasheet:
- V2-EVAL-EXT48 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FTDI
- :
- -
- :
- -
- :
- VNC2
- :
- Vinculum II
- :
- V2-EVAL Kit
- :
- Daughter Board VNC2
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Daughterboard dimensions: 37.9mm x 32.48mm x 10.0mm (L x W x H)
- 4 channel DMA controller and general purpose timers
- Programmable UART interface, supports up to 6MBaud transfers
- 8bit wide FIFO interface
- SPI interface
- PWM (Pulse Width Modulation) interface
- Support for reduced power modes
- Enhanced features with Vinculum software tool suite
- Based on royalty free flexible 'C' based integrated development environment
- Debug interface for real time hardware based code debug
Footnotes
Warnings
13 In stock Need more?
13 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €13.53 | |
5+ | €11.21 |
Pricing is unavailable. Please contact customer services.