You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V2-EVAL-EXT32

Daughter Board, 32-Pin QFN VNC2 Device, For Vinculum-II (VNC2) Evaluation Boards

FTDI V2-EVAL-EXT32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
V2-EVAL-EXT32
Order Code:
1825840
Technical Datasheet:
V2-EVAL-EXT32   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FTDI

:
-

:
-

:
VNC2

:
Vinculum II

:
V2-EVAL Kit

:
Daughter Board VNC2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The V2-EVAL-EXT32 is the VNC2 daughterboard module with 32 pin QFN VNC2 device. This daughter board is used with V2-EVAL evaluation board. The V2-EVAL is a hardware platform designed to support easy evaluation of Vinculum-II (VNC2) embedded USB host controller devices. The V2-EVAL kit requires a VNC2 based daughterboard module to be installed into the V2-EVAL base board socket site, in order to enable development with the kit. Vinculum-II (VNC2) is 2nd generation of USB controllers and its features a powerful 16bit MCU core with embedded 256KB Flash and 16KB RAM memory. This controller supports a range of flexible interfaces including UART, SPI, FIFO and PWM. Prior to first powering the board, users must ensure that the daughterboard module hosting the VNC2 chip is correctly installed on to the main V2-Eval board. The V2-Eval board has 4 socket connectors, J1-J4, onto which the VNC2 daughterboard module is installed.
  • Daughterboard dimensions: 37.9mm x 32.48mm x 10.0mm (L x W x H)
  • 4 channel DMA controller and general purpose timers
  • Programmable UART interface, supports up to 6MBaud transfers
  • 8bit wide FIFO interface
  • SPI interfaces
  • PWM (Pulse Width Modulation) interface
  • Support for reduced power modes
  • Enhanced features with Vinculum software tool suite
  • Based on royalty free flexible 'C' based integrated development environment
  • Debug interface for real time hardware based code debug

Footnotes

Please check that the VNC2 daughterboard module is correctly installed onto the V2-eval board prior to power up. Incorrect installation can cause the VNC2 to not function.

Warnings

Without proper anti static handling the board can be damaged. Therefore, take anti static precautions while handling the board.

Available to manufacturer lead time of 127 days

€12.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €12.29
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €10.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange