You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-COM422-PLUS4

USB to a Quad Interface RS422 Level Serial UART Adaptor

FTDI USB-COM422-PLUS4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
USB-COM422-PLUS4
Order Code:
1817175
Technical Datasheet:
USB-COM422-PLUS4   Datasheet
See all Technical Docs

Product Overview

The USB-COM422-PLUS4 module is a single USB interface to four independent RS422 ports, communication device. The integrated electronics of the USB-COM422-PLUS4 utilise the FTDI FT4232H (USB 2.0 Hi-Speed device) and includes RS422 level shifters plus Power/TXD/RXD LEDs to provide a visual indication of data traffic through the module. The module uses a standard USB Mini B device connector for connection to an upstream host or hub port. RS422-level signals, including modem handshake signals, are available on an industry-standard DE-9P connector. The maximum RS422-level data rate is 10Mbps. The USB-COM422-PLUS4 module requires USB device drivers, which are used to make the USB-COM422-PLUS4 appear as four Virtual COM Ports (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM422-PLUS4 to a legacy RS422 peripheral device.
  • Adds quad RS-422 serial ports by connecting to a USB 2.0 Hi-Speed interface.
  • Easy plug & play installation and RS-422 device connection
  • Works with USB 1.1 & 2.0 Host and Hub ports
  • Industry standard FTDI chip set & device drivers for maximum compatibility
  • Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
  • Installs as four standard Windows COM ports
  • Supports Windows Server 2008, 2003, Vista, XP, 2000, Windows CE, Linux, Mac OS X
  • FIFO with 2k byte transmit buffer, 2k byte receive buffer
  • RS-422 data signals: TxD+,TxD-,RxD+,RxD-,RTS+,RTS-,CTS+,CTS-,GND. Serial port speed up to 10Mbps
  • Powered by USB port. No external power adapter required

Applications

Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Industrial, Consumer Electronics, Sensing & Instrumentation, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

9 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€84.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €84.12
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €75.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange