You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UMFT602X

Evaluation Module, FIFO to USB 3.0 UVC Bridge, 32 Bit FIFO bus, FMC(Low Pin Count) Connector

FTDI UMFT602X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
UMFT602X
Order Code:
2753004
Technical Datasheet:
UMFT602X   Datasheet
See all Technical Docs

Alternatives for UMFT602X

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The UMFT602X from FTDI is an USB3.0 UVC class to 32bit FIFO bus evaluation/development module with FMC(low pin count) connector. The module features FMC connector for interfacing FTDI's FT602 32bit FIFO bus to USB 3.1 GEN 1 USB video class (UVC) bridge IC with external hardware. The UMFT602X allows for bridging a FIFO bus to a USB3.0 host and evaluating the functionality of the FT602.
  • Supports USB 3.1 GEN 1 super speed (5Gbps)/USB 2.0 high speed (480Mbps) transfer
  • UVC 1.1, raw YUV422
  • Up to 4 video input channels
  • Supports multi voltage I/O of 1.8V, 2.5V and 3.3V
  • High speed connector for FIFO bus
  • FMC connector is compatible with most Xilinx FPGA reference design boards
  • Multi powered options external DC powered, BUS powered, FMC powered
  • Hardware reset
  • Micro-USB3.0 receptacle

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Interface

:
FIFO to USB 3.0 Bridge

:
FTDI

:
FT602

:
-

:
Dev Board FT602

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

€62.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €62.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange