You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FTDI UMFT220XB-01

USB to 4bit SPI / FT1248 Breakout Module, USB Battery Charger Detection, 500kB/s Data Transfer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
UMFT220XB-01
Order Code:
2081335
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
UMFT220XB-01   Datasheet
See all Technical Docs

Product Overview

The UMFT220XB-01 is an USB to 4bit SPI/FT1248 module based on FT220XQ USB 2.0 full speed IC. This FT220XQ offers a compact bridge to 4bit SPI/FT1248 interfaces. The FT220XQ includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over an FT1248 interface. The UMFT220XB-01 module is a low cost breakout board form factor that converts USB 2.0 full speed to a serial interface and connects the serial signals to a 2.54mm (0.1inch) pitch 10 pin female receptacle. The board do not use a USB connector, but instead the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. All serial interfaces on this module operate at +3.3V voltage levels, however all I/Os are 5V tolerant.
  • Entire USB protocol handled on the chip, no USB specific firmware programming required
  • Device supplied preprogrammed with unique USB serial number
  • USB 2.0 full speed compatible
  • UHCI/OHCI/EHCI host controller compatible
  • Low USB bandwidth consumption
  • Integrated power on reset circuit
  • Configurable I/O pin output drive strength
  • Supports bus powered, self powered and high power bus powered USB configurations
  • Configurable CBUS I/O pins

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

Use of this device in life support and/or safety applications is entirely at the user's risk.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB to 4bit SPI / FT1248 Breakout Module

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

€12.94 ( ex VAT  ) €15.3986 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €12.94 €15.3986
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €12.68 €15.0892
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --