You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T6-1000 KIT
Handheld Digital Multimeter, AC Current, AC/DC Voltage, Frequency, Resistance, True RMS, Auto, 1 kV
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- T6-1000 KIT
- Order Code:
- 2901687
- Technical Datasheet:
- T6-1000 KIT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC Current, AC/DC Voltage, Frequency, Resistance
- :
- -
- :
- True RMS
- :
- -
- :
- Auto
- :
- 1kV
- :
- 1kV
- :
- -
- :
- 200A
- :
- 100kohm
- :
- 2 Years
- :
- -
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- CAT III 1000V, CAT IV 600V safety rating
- 1 to 1000VAC or DC, 1ohm to 100kohm measurement range
- Works with wires up to AWG 4/0 (120mm²) with a 17.8mm jaw opening
- HOLD button temporarily freezes the reading for easy viewing
- Easy to read display with backlight
- Accepts optional Fluke TPAK magnetic meter hanger for convenient operation
- 1year calibration cycle
- 2 x AA (IEC LR6) 360hours continuous, typical 200hours using FieldSense
Applications
Test & Measurement
Contents
Electrical tester, Test leads with removable 4 mm probe caps, User documentation.
Only 2 Remaining
Product is no longer manufactured
1 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
1 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each