You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE BT521
Battery Tester, Analyzer, Lead Acid, Li-Ion, NiCd, NiMH, 6V to 1kV, 22 cm, 10.3 cm, 5.8 cm
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE BT521
- Order Code:
- 2445944
- Product Range
- Fluke 500 Series
- Also Known As:
- GTIN UPC EAN: 0095969727266
- Technical Datasheet:
- FLUKE BT521 Datasheet
Product Range Selector (Fluke 500 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lead Acid, Li-Ion, NiCd, NiMH
- :
- 6V to 1kV
- :
- 22cm
- :
- 10.3cm
- :
- 5.8cm
- :
- Fluke 500 Series
Technical Docs (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Intelligent test probes with long and short extenders
- Built-in LCD display
- Speaker for visual and audio feedback
- Integrated infrared temperature sensor
- During the internal resistance test, it also measure the voltage of the battery under test
- Discharge volts
- Ripple voltage test
- Meter and sequence modes
- Inter-cell strap resistance test and data management
- Auto hold
- Auto save
- Fluke battery management software
- Comprehensive logging
- Optimized user interface - Quick, guided setup ensures capturing the right data every time
- 7.4V 3000mAh lithium-ion battery for more than 8hrs continuous operation - Battery life
- USB port - For fast data download to supplied data analysis & report management application software
- Highest safety rating in the industry
- Wireless capability works with Fluke battery analyse mobile app (Fluke BA Mobile)
- Designed for measurements on stationary batteries of all types
Applications
Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair
Contents
Battery analyzer, 4-wire test pin (set), BTL10 Basic Test Lead (set), TL175 TwistGuard™ Test Leads with adaptor, BTL21 Intelligent Test Probe Set, with extender and temperature sensor, i410 AC/DC Current Clamp, BP500 lithium-ion battery, BC500 AC charger, Mini-USB cable, Shoulder strap, Belt strap, Magnetic hanging strap, FlukeView® Battery Management Software, Soft carrying case, Spare fuses (2), Battery tags, Zero Ohm Calibration Resistor
Footnotes
Also Known As
Available to manufacturer lead time of 71 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each