You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 902/E

Clamp Meter, Current, Voltage, Capacitance, Continuity, Resistance, Temperature, 600 A, 600 V

FLUKE FLUKE 902/E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 902/E
Order Code:
1895810
Technical Datasheet:
FLUKE 902/E   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Voltage, Capacitance, Continuity, Resistance, Temperature

:
600A

:
600V

:
600V

:
9.9kohm

:
True RMS

:
Auto

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Heating, ventilation, air conditioning (HVAC) technicians require a service tool that can consistently keep up with their demands. The Fluke 902 expands the existing line of quality Fluke clamp meters by delivering the features necessary to diagnose and repair HVAC systems. Combined with True RMS technology and a CAT III 600 V rating, the Fluke 902 helps technicians do their jobs safely and accurately.
  • Designed for HVAC applications with capacitance, DC Current (µA), and temperature measurements
  • Small body and jaws fit perfectly in your hand and into tight places
  • Handy 'Display Hold' button keeps measurements on the display
  • Meter controls are positioned so current measurements can be done with one hand
  • Large, backlit display is easy-to-see in less than ideal conditions
  • Auto shut-off maximizes battery life
  • Capture flue gas temperatures
  • Conduct flame rod testing
  • Measure start and run motor capacitors
  • Measure supply side current and voltage as well as load side current and voltage
  • Measure current and voltage phase balance on 3 phase systems
  • Troubleshoot compressor electrical motor faults
  • Measure performance of variable frequency drives

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Contents

AA Alkaline batteries (2), Users manual w/safety information, Soft carrying case, TL75 Test Leads (1 pair) & 80BK Integrated DMM Temperature Probe (1).

Available to manufacturer lead time of 50 days

View all alternatives / recommendations

€218.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €218.57
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €208.92
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €197.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange