You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 8845A EURO

Dual Display Bench Digital Multimeter, True RMS, Auto Range, 1 kV, 10 A, 6.5 Digit

FLUKE FLUKE 8845A EURO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 8845A EURO
Order Code:
1274087

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5

:
Ethernet, RS232

:
10A

:
1kV

:
0.1Gohm

:
-

:
10A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Period, Resistance

:
EU

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 8845A is a 6 ½ digit dual-display multimeters designed for benchtop, field service and system applications. Offers a full complement of measurement functions plus the RS-232, IEEE 488 and Ethernet remote interfaces make these meters ideal for precision measurements and in automated systems. Measures AC/DC voltage and current, resistance, frequency and period.
  • 6-1/2 Digital dual-display
  • Continuity and diode test
  • Dual display allows two measurements to be displayed simultaneously
  • Remote operation via IEEE, RS-232 and Ethernet interfaces, USB (with optional adaptor)
  • Trigger in and measurement complete out
  • True-RMS
  • Two and four wire resistance measurements
  • Decibels with variable reference impedance and audio power measurement capability
  • Input terminals on front and rear panels

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

TL71 test leads, Line cord, USB to RS232 Cable Adapter, Statement of Calibration Practices, WEEE Information Sheet, Warranty Information, FlukeView Forms software and Owners manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

25 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€1,079.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,079.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange