You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 414D/62MAX+

Temperature Test Kit, Fluke 414D Laser Distance Meter & 62MAX+ IR Thermometer

FLUKE FLUKE 414D/62MAX+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 414D/62MAX+
Order Code:
2402292
See all Technical Docs

Alternatives for FLUKE 414D/62MAX+

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fluke 414D Laser Distance Meter & 62MAX+ IR Thermometers Kit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE-414D/62MAX+ is a laser distance meter/infrared thermometer Combo Kit ideal for temperature and distance. The most rugged Fluke 62 MAX+ IR thermometer teamed with the easy to use 414D laser distance meter has everything you need to configure layout and to troubleshoot electrical/HVAC problems quickly. Use the IR thermometer to test for overheating in electrical devices and HVAC components and use the laser distance meter to determine distance, area and volume for space configuration.
  • Fluke 414D - Most advanced laser technology for distance measurement
  • Fluke 414D - Measures up to 50m (165ft) with accuracy of 2mm (0.08 inch)
  • Fluke 414D - Quick calculation of area (square feet/meters) and volume
  • Fluke 414D - Pythagoras function indirectly measures height via two other measurements
  • Fluke 414D - Stores up to five measurement results
  • Fluke 414D - Battery life of 3000 measurements with automatic shut-off feature
  • Fluke 62 MAX+ - IP54 Protection rating (dust and water-resistant)
  • Fluke 62 MAX+ - 3m (9.8ft) Drop tested rugged
  • Fluke 62 MAX+ - Ergonomically designed, completely redesigned for a more natural hand fit
  • Fluke 62 MAX+ - 12:1 Distance to spot
  • Fluke 62 MAX+ - Dual lasers identifies area to be measured
  • Fluke 62 MAX+ - Large, backlit display makes data easier to read, even in dark areas

Applications

Test & Measurement, HVAC

Contents

Fluke 414D Laser distance meter and Fluke 62 MAX+ IR thermometer.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

€237.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €237.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange