You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 345

Power Analyser, Power, 2 Channel, 600V, 1 kHz, 300 mm, 98 mm

FLUKE FLUKE 345
FLUKE FLUKE 345
FLUKE FLUKE 345

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 345
Order Code:
1327559
Technical Datasheet:
FLUKE 345   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power

:
2 Channel

:
600V

:
1kHz

:
300mm

:
98mm

:
52mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

One of the leading wattage meters of the world, the multi-faceted Fluke 345 is packed with features such as a bright, color display to analyze the harmonic spectrum, a low-pass filter to remove high frequency noise and a high EMC immunity design, making the Fluke 345 power analyzer ideal for troubleshooting power quality on switching loads. The internal memory of this electric power meter enables long-term power quality logging for analysis of trends or intermittent problems.
  • Setup and troubleshoot variable frequency drives and UPS systems - Verify correct operation by measuring key power quality parameters
  • Harmonics measurements - Uncover harmonic issues that can damage or disrupt critical equipment
  • Inrush capture - Check start-up current where spurious resets or nuisance circuit breaker tripping occurs
  • Load studies - Verify electrical system capacity before adding loads
  • Direct measurement of dc ripple (%) for battery and dc systems
  • Analyze and log harmonics digitally or graphically
  • Capture and analyze nuisance tripping, from 3 seconds to 300 seconds
  • Easily confirm power meter setup with large backlit colour display of waveforms and trends
  • 3-Phase power: Built in capability for balanced loads
  • View graphs and generate reports: Use power analyzer with included Power Log software

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Power Management, Maintenance & Repair

Contents

345 Power Quality Clamp Meter, Soft carrying case, Power Log software, Test leads, Alligator clips, Test probes, USB cable, International ac adapter / battery eliminator, Printed English language user manual, Multi-language manual CD

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

1 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€1,656.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,656.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --