Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €560.000 |
3+ | €548.800 |
5+ | €537.600 |
Product Information
Product Overview
FLUKE 179/EDA2/EUR is a FLUKE 179 digital multimeter and EDA2 accessories kit (EUR). The Fluke 179 True-rms digital multimeter is the industry-standard troubleshooting tool for electrical and electronic systems. FLUKE 179 digital multimeter delivers accurate true-rms ac current and voltage plus frequency, capacitance, resistance, continuity and diode measurements. The included 80BK-A Integrated digital multimeter temperature probe eliminates the need to carry a separate thermometer. You can hang your meter where it’s easy to see with the TPAK ToolPak™ Magnetic Meter Hanger, included in the kit. The C35 soft carry case that keeps everything ready to take with you includes three SureGrip™ accessories.
- Maximum 1000V AC/DC voltage measurement, maximum 10A AC/DC current measurement
- Maximum 50Mohm resistance measurement, maximum 10,000µF capacitance measurement
- Maximum 100kHz frequency measurement
- Temperature measurement range from -40°C to 400°C (-40°F to 752°F)
- Manual and automatic ranging
- Display hold, auto hold, and min/max-average recording
- Large backlit digital display is easy to read in dark areas
- Includes an analogue bar graph to view trending or unstable signals
- Operating temperature range from -10℃ to 50℃
- Size is 43 x 90 x 185mm
Contents
Fluke 179 multimeter, 80BK-A integrated DMM temperature probe, Installed 9V battery, AC280 SureGrip™ hook clips, TL910 electronic test probes, TL224 SureGrip™ insulated test leads, TPAK ToolPak™ magnetic meter hanger, Soft carry case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
3.5
6000
1kV
10A
50Mohm
170 Series
Alternatives for FLUKE 179/EDA2/EUR
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate