You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 1630-2 FC

Earth Ground Tester, Ground Resistance, Leakage Current, Current, 0.025ohm to 1.5kohm, 1 kHz

FLUKE FLUKE 1630-2 FC
FLUKE FLUKE 1630-2 FC
FLUKE FLUKE 1630-2 FC
FLUKE FLUKE 1630-2 FC
FLUKE FLUKE 1630-2 FC
FLUKE FLUKE 1630-2 FC
Video
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1630-2 FC
Order Code:
2723769
Technical Datasheet:
FLUKE 1630-2 FC   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ground Resistance, Leakage Current, Current

:
0.025ohm to 1.5kohm

:
1kHz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Test the grounding components of equipment in hard-to-reach spaces, including areas that are indoors or fully paved and do not permit driving auxiliary test stakes. Stay on line-identify ground loop resistance without the need to disconnect then reconnect the earth electrode from the system. The Fluke 1630-2 FC Stakeless Earth Ground Clamp is the kind of high-quality, rugged tool you expect from Fluke. Heavy-duty clamp jaw stays in alignment and in calibration even in every day, on-the-job industrial environments. Stakeless measurement The 1630-2 FC clamp measures earth ground loop resistances for multi-grounded systems using the dual-clamp jaw. This test technique eliminates the dangerous and time-consuming activity of disconnecting parallel grounds, as well as the process of finding suitable locations for auxiliary test stakes. You can also perform ground tests in places that were previously difficult: inside buildings, on power pylons or anywhere you don't have access to soil to pl
  • Saves time by recording and storing measured values
  • 0.200mA to 39.99A earth ground leakage current, 0.025ohm 1500 ohm earth ground loop resistance
  • Saves time by automatically recording data at pre-set intervals
  • Alarm threshold, user defined high/low alarm limits for rapid measurement evaluation
  • Selectable band-pass filter function removes unwanted noise from the ac leakage current measurement
  • 1000V maximum voltage to earth ground, 40Hz to 1KHz frequency range
  • AA alkaline IEC/EN LR6 (x4) battery with more than 15hour battery life
  • Saves up to 32,760 measurements in memory at the set logging interval
  • 9999 counts LCD digital reading with 4 per second refresh rate, -10°C to 50°C operating temperature
  • Dimension (L x W x H) is 283 x 105 x 48mm, 880g weight, supports the Fluke Connect system
  • IP30 with jaw closed

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Wireless, Maintenance & Repair

Contents

Earth Ground clamp, Hard case, Loop resistance standard, 4 AA batteries, Safety information guide, Quick reference guide

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Warnings

Do not touch voltages greater than 30VACrms, 42VACpeak or 60VDC.
Best Seller

4 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€1,538.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,538.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange