You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

E5 WIFI

Thermal Imager, -20 °C, 250 °C, 120 x 90, 0.1 °C, 45° x 34°, 500 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
E5 WIFI
Order Code:
2751395
Product Range
EX Series
Also Known As:
GTIN UPC EAN: 4743254002876
Technical Datasheet:
E5 WIFI   Datasheet
See all Technical Docs

Product Range Selector (EX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C

:
250°C

:
120 x 90

:
0.1°C

:
45° x 34°

:
500mm

:
9Hz

:
2 Years

:
EX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLIR E5 Compact Thermal Imaging Camera assists professionals and DIY-ers alike in spotting hidden electrical, roofing and plumbing issues, so repairs can be made quickly and affordably. Using advanced, patented MSX Technology, the FLIR E5 provides enhanced, high-resolution radiometric images, which can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. Simply aim, click and shoot with your FLIR E5. Use the free FLIR Tools reporting software to review images, analyze the data and generate detailed reports for companies, clients or prospective homeowners. Featuring Iron, Rainbow and Gray color palettes and centerspot, area box, auto hot/cold detection measurement modes as well as Automatic min/max markers. The FLIR E5 comes with a hard transport case, Li-Ion rechargeable battery, Universal power supply/charger with four plugs, external battery charger, USB cable, FLIR Tools software for PC and Mac OS and a User manual.
  • 120x90 IR Resolution, Measurement modes include Center Spot and Area Box
  • Rugged & lightweight; Intuitive on-screen menus & Ergonomic on-camera buttons allow for one-handed operation
  • Captures/Stores Thermal, Visual and MSX images with each pull of the trigger. Radiometric JPEGs retain all temperature data within the thermal images
  • "Picture-in-Picture" Overlays a fixed section of a thermal image onto a digital photo to clarify problem locations and enhance documentation
  • Quick-release Li-ion rechargeable battery
  • 2% or 2° C Accuracy and -4° F to 482° F (-20° C to 250° C) Temperature Range

Applications

Test & Measurement, Imaging, Video & Vision

Contents

Infrared camera, Hard transport case, USB cable, Power supply/charger with EU, UK, US and Australian plugs and Battery (inside camera)

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 4743254002876
Best Seller

Back order today stock arriving week commencing 3/25/21

Notify me when back in stock

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€1,099.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,099.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --