You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

55.34.9.024.0090

Power Relay, Plug In, 4PDT, 24 VDC, 7 A, 55 Series, Socket, DC

FINDER 55.34.9.024.0090

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
55.34.9.024.0090
Order Code:
2506853
Product Range
55 Series
Technical Datasheet:
55.34.9.024.0090   Datasheet
See all Technical Docs

Product Range Selector (55 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4PDT

:
24VDC

:
7A

:
55 Series

:
Socket

:
DC

:
250VAC

:
Quick Connect

:
30V

:
Silver Nickel

:
600ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 55.34.9.024.0090 is a Plug-in mount General-purpose Relay with DC coil. This 55 series relay has 4CO (4PDT) cadmium-free standard AgNi contacts and lockable test button with LED & diode (DC, polarity positive to pin A1/13). Suitable for 94-series sockets and comes with European patent.
  • Coil EMC suppression
  • Dust-proof RT I standard protection rating
  • -40 to 85°C Operating temperature range

Applications

Industrial

Best Seller

75 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€11.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €11.07
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €10.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €10.63
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €10.41
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €10.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --