You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SDL700
Data Logger, Pressure Meter, 20000000
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- SDL700
- Order Code:
- 2688664
- Technical Datasheet:
- SDL700 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pressure Meter
- :
- -
- :
- 20000000
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Accepts interchangeable transducers with ranges of 30psi, 150psi, 300psi
- Meter automatically senses plug-in transducer's range and calibration
- Offset adjustment used for zero function to make relative measurements
- Adjustable data sampling rate 1second to 8hrs:59min:59sec
- Stores 99 readings manually and 20M readings via 2G SD card
- Large backlit dual LCD display
- Record/recall, min, max, data hold, auto power off
- Dimension is 7.2" x 2.9" x 1.9" (182mm x 73mm x 48mm)
- Weight is 17.3oz (490g)
Applications
Test & Measurement
Contents
SDL700 pressure meter/datalogger, 6AA batteries, SD card, Hard carrying case.
Footnotes
Available to manufacturer lead time of 36 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each