You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SD900

Data Logger, DC Current, 3 Channels, 2700000

EXTECH INSTRUMENTS SD900

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SD900
Order Code:
2688658
Technical Datasheet:
SD900   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Current

:
3Channels

:
2700000

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SD900 from Extech Instruments is a 3-channel DC current datalogger. Extech's SD900 allows technicians to easily monitor and record DC mA values from 3 external sensors, transducers and other sources using one meter. It also stores the time and date of when readings are taken. The logger features a large triple LCD display and records data on an SD card in an Excel-ready format for easy transfer to a PC for analysis, trending and archiving.
  • Datalogger date/time stamps & stores readings on an SD card in Excel format for easy transfer to PC
  • Selectable data sampling rate of 2, 5, 10, 30, 60, 120, 300, 600 seconds or auto
  • DC mA current ranging from 0 to 20mA with 0.01mA resolution and ±(0.5% + 0.02mA) accuracy
  • Stores memory 2.7M readings using 4GB SD memory card
  • Dimension is 5.2 x 3.1 x 1.3" (132 x 80 x 32mm)
  • Weight is 7oz (199g)

Applications

Test & Measurement

Contents

SD900 3-channel DC current datalogger, Six AAA batteries, SD memory card, Universal AC Adaptor with multi-plugs (US, EU, UK, AUS), 3 input connect sockets, Mounting bracket.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available to manufacturer lead time of 36 days

€361.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €361.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange