You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RHT50

Data Logger, USB Pressure, Temperature & Humidity, 1 Channels, 10000

EXTECH INSTRUMENTS RHT50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RHT50
Order Code:
2688657
Also Known As:
GTIN UPC EAN: 793950440506
Technical Datasheet:
RHT50   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Pressure, Temperature & Humidity

:
1Channels

:
10000

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The RHT50 from Extech Instruments is a humidity/temperature/pressure datalogger. The RHT50 records relative humidity (0 to 100%RH), temperature (-40 to 158°F /-40 to 70°C) and atmospheric pressure (13.7 to 15psi / 950 to 1050hPa / 95 to 105kPa / 0.9 to 1.0bar). This datalogger can measure and store up to 10,000 readings. The user can easily configure the logging rate, high/low alarm and start-mode and download the stored data by plugging the module into a PC's USB port and running the supplied PC software. Data can then be graphed, printed and exported to other applications.
  • USB interface for easy setup and data download
  • Selectable data sampling rate from 1minute to 18hours
  • User programmable min/max alarm thresholds
  • Manual and programmable start modes
  • Status indication via red/yellow LED and green LED
  • Dimension is 5.1" x 1.1" x 0.98" (130mm x 30mm x 25mm)
  • Weight is 1oz (20g)
  • Contents: Datalogger, lithium battery, mounting bracket and Windows 98 or later analysis software

Applications

Test & Measurement

Contents

RHT50 humidity/temperature/pressure datalogger, 3.6V lithium battery, Mounting bracket, Windows compatible analysis software.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 793950440506

Available to manufacturer lead time of 36 days

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€134.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €134.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --