You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IR250

IR / Infrared Thermometer, -20°C to +270°C, 3 %, 0 °C, 50 °C

EXTECH INSTRUMENTS IR250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IR250
Order Code:
3403885
Also Known As:
GTIN UPC EAN: 793950422502
Technical Datasheet:
IR250   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C to +270°C

:
3%

:
0°C

:
50°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Backlit display for measurements in low light levels
  • Automatic Data Hold when trigger released
  • Fixed 0.95 emissivity for 90% of surface applications
  • Max/Min and auto power off functions
  • Supplied with 9V battery and carrying case

Also Known As

GTIN UPC EAN: 793950422502

No Longer Manufactured

€44.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €44.34
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €41.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange