You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDV640

Inspection Camera, 6mm, 640 x 480 Pixel

EXTECH INSTRUMENTS HDV640

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDV640
Order Code:
2836734
Product Range
HDV Series
Also Known As:
GTIN UPC EAN: 793950636404
Technical Datasheet:
HDV640   Datasheet
See all Technical Docs

Product Range Selector (HDV Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HDV Series

:
6mm

:
640 x 480 Pixels

:
-

:
SD Card, USB Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HDV640 is a HD VideoScope Kit with handset/articulating probe. It is an inspection camera with wired handset, non-detachable 6mm semi-rigid probe (1m) and a macro lens. Articulating probe tip adjusts up to 240° viewing angle. The 5.7-inch colour LCD TFT with high definition 640 x 480p resolution. Camera head with four built-in bright LED lamps with dimmer to illuminate viewed object. Glare-free close-up field of view. The SD memory card included stores more than 14600 images.
  • Mini high-resolution waterproof (IP57) camera head
  • Rugged oil/chemical resistant and water/drop-proof housing (IP67/2m)
  • Non-slip ergonomic handles for ambidextrous use
  • Video recording (up to 4hrs) with voice annotation
  • AV output for viewing images and video directly on a monitor
  • Video and images can be transferred to a PC via the SD card or USB output
  • Compact high-resolution waterproof camera probe

Applications

Industrial, HVAC, Aerospace, Defence, Military, Security, Mining, Oil & Gas, Avionics, Power Management

Also Known As

GTIN UPC EAN: 793950636404

Available to manufacturer lead time of 36 days

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€2,433.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2,433.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --