You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

42540

IR / Infrared Thermometer, -50°C to +760°C, 2 %

EXTECH INSTRUMENTS 42540

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
42540
Order Code:
2688631
Also Known As:
GTIN UPC EAN: 793950425404
Technical Datasheet:
42540   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-50°C to +760°C

:
2%
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
The 42540 from Extech Instruments is a high temperature IR thermometer. This 16:1 infrared thermometer with laser pointer measures surface temperature up to 1400°F (760°C) with a built-in laser pointer that identifies target area and improves aim. High 16 to 1 distance to target ratio measures smaller surface areas at greater distances. MAX/MIN/AVG/DIF features display highest, lowest, average and MAX minus MIN values. The built-in laser pointer identifies target area and improves aim. Adjustable high/low alarm alerts user visually and audibly when temperature exceeds programmed limits. The basic accuracy is ±2%rdg or 4°F (2°C) <932°F (500°C), ±(2.5%rdg + 5°)>932°F (500°C) and maximum resolution is 0.1°F/°C. It is capable of non-contact IR temperature measurements at touch of a button. The built-in laser pointer increases target accuracy while the backlit LCD and handy push-buttons combine for convenient, ergonomic operation. With proper use, it will provide years of reliable ser
  • Widest temperature range from -58 to 1400°F (-50 to 760°C), emissivity from 0.1 to 1.00 (adjustable)
  • Built-in laser pointer for easy targeting, high resolution of 0.1° up to 199.9°
  • Overrange indication, automatic power off, CE approved
  • Large backlit display, automatic data hold & automatic power off
  • 0.10 to 1.00 adjustable emissivity for better accuracy on different surfaces
  • MAX/MIN/AVG/DIF features display highest, lowest, average and MAX minus MIN values
  • 4.5 digit backlit LCD display with function indicators, emissivity from 0.1 to 1.00 (adjustable)
  • Operating temperature range from 0°C to 50°C, display rate is 1second
  • Adjustable emissivity for better accuracy on different surfaces
  • Dimension is 3.9inch x 2.2inch x 9inch (100mm x 56mm x 230mm) and weight is 290g

Applications

Test & Measurement

Contents

42540 IR thermometer, 9V battery, Hard carrying case.

Footnotes

Do not point the beam toward anyone's eye or allow beam to strike the eye from a reflective surface.

Warnings

Use extreme caution when the laser pointer beam is on.

Also Known As

GTIN UPC EAN: 793950425404

No Longer Manufactured

€193.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €193.95