You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERSA 0ICV2000HP

REWORK STATION, 200W, 230V

ERSA 0ICV2000HP
ERSA 0ICV2000HP
ERSA 0ICV2000HP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ERSA ERSA
Manufacturer Part No:
0ICV2000HP
Order Code:
3243110
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
0ICV2000HP   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
450°C

:
200W

:
i-CON VARIO 2 Soldering & Desoldering Station, i-TOOL HP Soldering Iron

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

0ICV2000HP is a multichannel soldering and desoldering station i-CON VARIO 2 with i-TOOL HP and holder 0A57. The i-CON VARIO 2 multichannel soldering and desoldering station offers to the professional user two simultaneously usable soldering tools. Instead of the i-TOOL AIR S the high power soldering iron i-TOOL HP provides 250W soldering performance an all VARIO stations. The soldering station without pumps addresses all users looking for i-TOOL HP and i-TOOL operation. The compact, ESD static safe supply unit offers the easy and clearly arranged display, which is in the i-CON family of tools a standard feature.
  • Output power is 200W
  • Supply voltage is 230V, 50Hz
  • Temperature range from 150 to 450°C
  • Meets the highest standards in professional soldering and desoldering equipment
  • Automatic standby function
  • Easily exchangeable soldering tips (separately from the heating element)
  • Application-specific soldering tips

Contents

Multichannel soldering and desoldering station i-CON VARIO 2 with i-TOOL HP soldering iron and holder 0A57.

1 In stock Need more?

Standard lead time for this product is 6 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€1,124.73 ( ex VAT  ) €1,338.4287 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €1,124.73 €1,338.4287
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --