Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.020 |
| 3+ | €29.780 |
| 5+ | €27.550 |
| 10+ | €25.310 |
Product Information
Product Overview
B41458 series is an aluminium electrolytic capacitor with screw terminals. Aluminium electrolytic capacitors are used in frequency converters, wind power converters, solar inverters, professional power supplies and UPS, medical applications, professional photoflash units and in a wide range of automotive applications. The capacitance of aluminium electrolytic capacitors is defined by the surface of the aluminium anode foil. This surface is maximized by special etching processes, giving these capacitors the highest volumetric capacitance of all capacitor technologies and thus an attractive cost per capacitance ratio. EPCOS aluminium electrolytic capacitors feature outstanding ripple current capabilities and very long-term reliability. Suitable for general industrial electronics and for switch-mode power supplies in professional equipment.
- High ripple current capability, long-life grade capacitor (85°C)
- Compact design, high reliability
- Long useful life
- All-welded construction ensures reliable electrical contact
- Charge-discharge proof, polar
- Aluminium case, insulated with PET sleeve
- Poles with screw terminal connections
- Mounting with threaded stud
- IEC climatic category to IEC 60068-1: 40/085/56 ( 40 °C/+85 °C/56 days damp heat test
Technical Specifications
22000µF
-
Screw
Polar
51.6mm
22.2mm
11A
85°C
No SVHC (23-Jan-2024)
63V
± 20%
12000 hours @ 85°C
B41458 Series
80.7mm
8000µohm
-40°C
-
Technical Docs (2)
Alternatives for B41458B8229M000
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate