You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ELEMENT14 1103004000156
SERIAL CABLE, AI BOARD
- Manufacturer:
- ELEMENT14 ELEMENT14
- Manufacturer Part No:
- 1103004000156
- Order Code:
- 3291081
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Serial Cable
- :
- Beaglebone AI Board
- :
- -
Technical Documents (0)
Product Overview
- Serial cable for use with BEAGLEBONE AI
505 In stock
5 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
500 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €0.244 €0.2904 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.