You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EINHELL TC-RH 620 4F

SDS DRILL 4 FUNCTION 620W New

EINHELL TC-RH 620 4F
EINHELL TC-RH 620 4F
EINHELL TC-RH 620 4F
EINHELL TC-RH 620 4F
EINHELL TC-RH 620 4F
EINHELL TC-RH 620 4F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-RH 620 4F
Order Code:
4224071
Also Known As:
GTIN UPC EAN: 4006825654592
Technical Datasheet:
TC-RH 620 4F   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
SDS Plus

:
-

:
-

:
20mm

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TC-RH 620 4F impact drill are used whenever the going gets tough: for tough materials such as stone and concrete. The impact drill is the perfect entry-level model and combines performance with compact design, and its low weight makes it ideal for flexible areas of application - including overhead. The Einhell TC-RH 620 4F is a powerful all-rounder with four functions: drilling, impact drilling and chiseling with and without lock. The impact pulses literally "break down" the material, while the cutter eats into the material with its rotating movement and breaks it out. The pulse generator for all the functions is the position switch, while the pneumatic impact mechanism provides very good forward traction. A continuous operation lock ensures comfortable and user-friendly operation. The universal SDS-plus tool chuck has a semi-automatic function and electronic speed control enables the tool to be adjusted to the particular material & application. The solid metal drilling depth stop can be adjusted to any depth. For comfortable handling in operation the impact drill has, among other things, an ergonomic handle with soft grip. The product is supplied in the practical E-Box Basic transport and storage case.
  • 4 Func.: Drilling/impact drilling/chiseling with and without lock
  • One position switch for all functions
  • The entry-level model - performance combined with compact design
  • Continuous operation lock for comfortable operation
  • Low in weight for flexible operation even overhead
  • Pneumatic impact mechanism for very good forward traction
  • Robust SDS-plus tool chuck with semi-automatic function
  • Speed electronics for adjusting the tool to material & application
  • Ergonomic handle with soft grip
  • Infinitely adjustable drilling depth stop made of solid metal
  • Power: 620W
  • Idle Speed 1250 min^-1
  • Impact Rate: 5200 min^-1
  • Impact Power: 2.2 J

Contents

Hammer Drill & E-Box Basic Storage Case

Also Known As

GTIN UPC EAN: 4006825654592

2 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€70.15 ( ex VAT  ) €83.4785 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €70.15 €83.4785
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --