You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

46

Bin Bag, Plastic, 100 l, 990 mm, 736 mm, 38.98 "

ECOBAG 46
ECOBAG 46

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECOBAG ECOBAG
Manufacturer Part No:
46
Order Code:
3376730
Product Range
Ecobag - Heavy Duty Refuse Sacks
Also Known As:
GTIN UPC EAN: 5019685007803

Product Range Selector (Ecobag - Heavy Duty Refuse Sacks)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plastic

:
100l

:
990mm

:
736mm

:
-

:
38.98"

:
28.98"

:
-

:
Ecobag - Heavy Duty Refuse Sacks

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Heavy duty refuse sacks, fit most 80 litre dustbins. Manufactured from 100% recycled plastic material.
  • Size: 100 Litres, 736 x 990mm
  • Circumference (Rim): 1472mm
  • Gauge: 140
  • Quantity on roll: 50
  • Made from 100% recycled plastic material
  • Manufactured in the UK

Also Known As

GTIN UPC EAN: 5019685007803

84 In stock

Supplier Direct Ship

With you in 5 business days

Hassle free returns. Terms & Conditions

€8.59

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €8.59
Promotional price
Contract Price
Web only price
Web only contract price
 
8+ €7.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --