Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoECPS15
Order Code4223776
Also Known AsGTIN UPC EAN: 5013035042193
Your Part Number
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.810 |
Price for:Each
Minimum: 1
Multiple: 1
€6.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoECPS15
Order Code4223776
Also Known AsGTIN UPC EAN: 5013035042193
Pipe Cutter TypeCopper & Plastic Tubing
Overall Length-
Pipe Dia Max15mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Eclipse offers a range of high quality pipe slicers and tube cutters for plastic, copper, brass, aluminium and mild steel.
- For cutting copper tubing
- Single handed operation ideal for use in confined areas such as between the wall and copper pipes
- Two sizes available for use with 15mm and 22mm copper tube
Technical Specifications
Pipe Cutter Type
Copper & Plastic Tubing
Pipe Dia Max
15mm
SVHC
No SVHC (17-Dec-2015)
Overall Length
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25