You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EA-PSI 9080-510 3U
Bench Power Supply, Programmable, 1 Output, 0 V, 80 V, 0 A, 510 A
- Manufacturer:
- EA ELEKTRO-AUTOMATIK EA ELEKTRO-AUTOMATIK
- Manufacturer Part No:
- EA-PSI 9080-510 3U
- Order Code:
- 2422459
- Product Range
- EA-PS 9000 3U Series
- Technical Datasheet:
- EA-PSI 9080-510 3U Datasheet
Product Range Selector (EA-PS 9000 3U Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 80V
- :
- 0A
- :
- 510A
- :
- 15kW
- :
- 340V
- :
- 460V
- :
- 2 Years
- :
- EA-PS 9000 3U Series
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- High efficiency up to 93%
- Flexible power regulated output stage
- Overvoltage (OVP), overcurrent (OCP) overpower (OPP) and overtemperature (OTP) protection circuits
- Control panel with pushbuttons and blue LCD for actual values, set values, status and alarms
- Remote sensing
- Temperature controlled fans for cooling
- 40V Models according to SELV (EN 60950)
- Galvanically isolated USB and Ethernet port integrated
- EMC according to EN 55022 Class B
- SCPI command language supported
- Test Report Included (USB Stick)
Applications
Test & Measurement, Industrial, Power Management
Footnotes
Back order today stock arriving week commencing 4/16/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available on 4/16/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each