Print Page
3,269 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.975 |
| 10+ | €0.830 |
| 25+ | €0.771 |
| 50+ | €0.729 |
| 100+ | €0.687 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG2219
Order Code4051005
Product RangeEG Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeEG Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max15V
OrientationRight Angle
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EG2219 is a compact, subminiature DPDT (Double Pole Double Throw) slide switch designed for through-hole PCB mounting. It features a vertical actuator orientation, making it suitable for space-constrained electronic designs. With a current rating of 200 mA at 30 V DC, it is ideal for low-power signal switching applications. The switch offers a reliable On-On (non-shorting) function and is part of the versatile EG Series, known for its durability and consistent performance.
- Switch Type: Slide, DPDT
- Function: On-On (non-shorting)
- Mounting Style: PCB, Right Angle
- Termination Style: Solder terminals
- Current Rating: 500mA @ 15V DC
- Actuator Length: 4mm
- Switch Travel: 2.5mm
- Contact Material: Copper alloy
- Contact Finish: Silver
- Operating Temperature: -20°C to +70°C
- Operating Force: 200gf
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
15V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
-
Product Range
EG Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001