You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

E.A.R. 391-0000

EARPLUG DISPENSER

E.A.R. 391-0000
E.A.R. 391-0000
E.A.R. 391-0000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
E.A.R. E.A.R.
Manufacturer Part No:
391-0000
Order Code:
4223448
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
GTIN UPC EAN: 0078371668037

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

3M™ One Touch™ Pro Earplug Dispenser designed with you in mind, provide a convenient solution to make hearing protection easily available in noisy areas. Accurately dispensing one earplug at a time with a simple twist. Save expense and the environment with reduce packaging waste with refill bottles instead of individually wrapped plugs. It has the flexibility to be used as a free standing system or can be wall mounted inside or outside. Weather resistant, the innovative design protects against sun, rain and wind, when dispensing earplugs outside. The tray in the bottom even has rain holes for water drainage. Made from ABS plastic and a powder coated steel-back plate it has impact resistance, a wide temperature tolerance whilst offering a smooth operation. Built for harsh working environments and repeated use. A simple level monitor gives clear visibility on your dispenser stock and is easy to know when to refill so you can efficiently replace the refill bottles. Refilling is quick and easy, taking just moments.
  • Accurately dispenses one earplug at a time
  • Dispenses earplug directly into hand
  • Durable ABS plastic for tough environments
  • Free-standing or wall-mounted, could be positioned inside or outside
  • Shields earplugs from sun, wind and rain, when dispensing earplugs outside
  • Easy to know when to refill - the level monitor is front and centre, ensuring you won't run short
  • Refill in an instant - refilling the dispenser is simple and takes just moments to complete

Footnotes

Note: Dispenser Only - Ear Plugs Not Supplied

Also Known As

GTIN UPC EAN: 0078371668037

2 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€118.93 ( ex VAT  ) €141.5267 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €118.93 €141.5267